Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMJG0808-0300-BKB-26

DigiKey Part Number
AE11276-ND
Manufacturer
Manufacturer Product Number
AMJG0808-0300-BKB-26
Description
CABLE MOD 8P8C PLUG-PLUG 9.84'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
9.84' (3.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1144,32000 Kč144,32 Kč
10122,56800 Kč1 225,68 Kč
25114,88040 Kč2 872,01 Kč
50109,39120 Kč5 469,56 Kč
100104,17110 Kč10 417,11 Kč
25097,64880 Kč24 412,20 Kč
50092,99134 Kč46 495,67 Kč
1 00088,55662 Kč88 556,62 Kč
2 50083,01924 Kč207 548,10 Kč
Manufacturers Standard Package
Unit Price without VAT:144,32000 Kč
Unit Price with VAT:174,62720 Kč