Locknut For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25501.9

DigiKey Part Number
2081-25501.9-ND
Manufacturer
Manufacturer Product Number
25501.9
Description
M16X1.5 LOCKNUT NPB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pflitsch
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Cable Glands
Material
Brass, Nickel Plated
Features
M16 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
59,07200 Kč45,36 Kč
108,44100 Kč84,41 Kč
257,69360 Kč192,34 Kč
507,19400 Kč359,70 Kč
1006,75300 Kč675,30 Kč
3006,14960 Kč1 844,88 Kč
5005,90296 Kč2 951,48 Kč
1 0005,59933 Kč5 599,33 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč