Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300130426

DigiKey Part Number
1300130426-ND
Manufacturer
Manufacturer Product Number
1300130426
Description
CIRC CBL 5POS RCPT TO WIRE 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
7/8"
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
6.56' (2.00m)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 197,52000 Kč1 197,52 Kč
101 017,92000 Kč10 179,20 Kč
25954,21640 Kč23 855,41 Kč
50908,70520 Kč45 435,26 Kč
100865,38220 Kč86 538,22 Kč
250827,05916 Kč206 764,79 Kč
Manufacturers Standard Package
Unit Price without VAT:1 197,52000 Kč
Unit Price with VAT:1 448,99920 Kč