Circular Cable Assembly Unshielded 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300130567

DigiKey Part Number
23-1300130567-ND
Manufacturer
Manufacturer Product Number
1300130567
Description
CIRC CBL 6POS RCPT TO WIRE 1'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
1.00' (304.80mm)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Individual
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Multiple
1st Connector Number of Positions
6
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof; NEMA 6
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1861,55000 Kč861,55 Kč
10732,24200 Kč7 322,42 Kč
25686,39960 Kč17 159,99 Kč
50653,66360 Kč32 683,18 Kč
100622,49200 Kč62 249,20 Kč
250583,57136 Kč145 892,84 Kč
Manufacturers Standard Package
Unit Price without VAT:861,55000 Kč
Unit Price with VAT:1 042,47550 Kč

Other Suppliers on DigiKey

9In Stock
Ships from WEC