Image for 1300061706 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300061706

DigiKey Part Number
1300061706-ND
Manufacturer
Manufacturer Product Number
1300061706
Description
CIR CBL 6POS PLUG RA TO WIRE 12'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
12.00' (3.66m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug, Right Angle
Color
Yellow
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
6
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
7/8"
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 481,35667 Kč17 776,28 Kč
Unit Price without VAT:1 481,35667 Kč
Unit Price with VAT:1 792,44157 Kč