Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300061679

DigiKey Part Number
WM23883-ND
Manufacturer
Manufacturer Product Number
1300061679
Description
CIRC CBL 6POS RCPT TO WIRE 12'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
12.00' (3.66m)
Series
Assembly Configuration
Standard
Packaging
Bag
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Yellow
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
6
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 706,30000 Kč1 706,30 Kč
101 450,39500 Kč14 503,95 Kč
251 359,66240 Kč33 991,56 Kč
501 294,82900 Kč64 741,45 Kč
1001 233,11380 Kč123 311,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 706,30000 Kč
Unit Price with VAT:2 064,62300 Kč

Other Suppliers on DigiKey

8In Stock
Ships from WEC