2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210560007

DigiKey Part Number
WM21576-ND
Manufacturer
Manufacturer Product Number
1210560007
Description
JUNIOR CONN.PUR 2X075X3M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Molded Plugs
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1720,65000 Kč720,65 Kč
10612,53300 Kč6 125,33 Kč
40555,47050 Kč22 218,82 Kč
80528,97375 Kč42 317,90 Kč
120514,06775 Kč61 688,13 Kč
280484,27761 Kč135 597,73 Kč
Manufacturers Standard Package
Unit Price without VAT:720,65000 Kč
Unit Price with VAT:871,98650 Kč