1201088150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 259,56500 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 466,83292 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1 282,10250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 15
Unit Price: 1 647,71000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 910,74600 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: 1 309,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 908,28950 Kč
Datasheet
Image for 1201088150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088150

DigiKey Part Number
1201088150-ND
Manufacturer
Manufacturer Product Number
1201088150
Description
CBL ASSY CIRC 4P M TO RJ45 9.84'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Blue
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 240,14167 Kč14 881,70 Kč
Unit Price without VAT:1 240,14167 Kč
Unit Price with VAT:1 500,57142 Kč