Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080784 | |
|---|---|
DigiKey Part Number | 900-1201080784-ND |
Manufacturer | |
Manufacturer Product Number | 1201080784 |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Orange | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 259,56500 Kč | 15 114,78 Kč |
| Unit Price without VAT: | 1 259,56500 Kč |
|---|---|
| Unit Price with VAT: | 1 524,07365 Kč |






