Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480349

DigiKey Part Number
1300480349-ND
Manufacturer
Manufacturer Product Number
1300480349
Description
CBL ASSY CIRC 4P M TO RJ45 9.84'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 647,71000 Kč1 647,71 Kč
241 316,79333 Kč31 603,04 Kč
481 254,00500 Kč60 192,24 Kč
721 218,68597 Kč87 745,39 Kč
1201 175,60450 Kč141 072,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 647,71000 Kč
Unit Price with VAT:1 993,72910 Kč