
900004084 | |
|---|---|
DigiKey Part Number | 900004084-ND |
Manufacturer | |
Manufacturer Product Number | 900004084 |
Description | CBL ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,86000 Kč | 1 309,86 Kč |
| 10 | 1 113,33500 Kč | 11 133,35 Kč |
| 25 | 1 043,66760 Kč | 26 091,69 Kč |
| 50 | 993,89840 Kč | 49 694,92 Kč |
| 100 | 946,51630 Kč | 94 651,63 Kč |
| Unit Price without VAT: | 1 309,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,93060 Kč |

