1201088149 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 52,16583 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,71000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 59,43542 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 52,57500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 33,04400 Kč
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: 60,29000 Kč
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: 35,84000 Kč
Datasheet

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: 47,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 69
Unit Price: 52,40000 Kč
Datasheet
Image for 1201088149 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088149

DigiKey Part Number
1201088149-ND
Manufacturer
Manufacturer Product Number
1201088149
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Blue
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080783Molex0900-1201080783-ND52,16583 KčParametric Equivalent
1201088058Molex01201088058-ND63,71000 KčParametric Equivalent
1201088063Molex01201088063-ND59,43542 KčParametric Equivalent
1300488005Molex0900-1300488005-ND52,57500 KčParametric Equivalent
0948C868025020HARTING01195-0948C868025020-ND33,04400 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 254,82333 Kč15 057,88 Kč
Unit Price without VAT:1 254,82333 Kč
Unit Price with VAT:1 518,33623 Kč