Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EVC926 | |
|---|---|
DigiKey Part Number | 2330-EVC926-ND |
Manufacturer | |
Manufacturer Product Number | EVC926 |
Description | ETHERNET CABLE, RJ45 - M12 D-COD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | EVC926 Models |
Category | Length 6.56' (2.00m) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Bag | Color Green |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E11898 | ifm efector, inc. | 0 | 2330-E11898-ND | 1 493,21000 Kč | Parametric Equivalent |
| EVF557 | ifm efector, inc. | 0 | 2330-EVF557-ND | 1 151,64000 Kč | Parametric Equivalent |
| 0948C868025020 | HARTING | 0 | 1195-0948C868025020-ND | 804,41700 Kč | Parametric Equivalent |
| 1201080783 | Molex | 0 | 900-1201080783-ND | 1 269,92583 Kč | Parametric Equivalent |
| 1201088058 | Molex | 0 | 1201088058-ND | 1 550,95417 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,39000 Kč | 872,39 Kč |
| 5 | 762,93600 Kč | 3 814,68 Kč |
| 10 | 720,45300 Kč | 7 204,53 Kč |
| Unit Price without VAT: | 872,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,59190 Kč |









