Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300488005

DigiKey Part Number
900-1300488005-ND
Manufacturer
Manufacturer Product Number
1300488005
Description
CBL ASSY CIRC 4P M TO RJ45 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Cable Type
Round
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 36 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 279,88500 Kč15 358,62 Kč
Unit Price without VAT:1 279,88500 Kč
Unit Price with VAT:1 548,66085 Kč

Other Suppliers on DigiKey

36In Stock
Ships from WEC