Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E11898 | |
|---|---|
DigiKey Part Number | 2330-E11898-ND |
Manufacturer | |
Manufacturer Product Number | E11898 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | E11898 Models |
Category | Length 6.56' (2.00m) |
Manufacturer ifm efector, inc. | Cable Type Round |
Packaging Box | Color Green |
Part Status Active | Shielding Unshielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVC926 | ifm efector, inc. | 0 | 2330-EVC926-ND | 872,39000 Kč | Parametric Equivalent |
| EVF557 | ifm efector, inc. | 0 | 2330-EVF557-ND | 1 151,64000 Kč | Parametric Equivalent |
| 0948C868025020 | HARTING | 0 | 1195-0948C868025020-ND | 804,41700 Kč | Parametric Equivalent |
| 1201080783 | Molex | 0 | 900-1201080783-ND | 1 269,92583 Kč | Parametric Equivalent |
| 1201088058 | Molex | 0 | 1201088058-ND | 1 550,95417 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 493,21000 Kč | 1 493,21 Kč |
| Unit Price without VAT: | 1 493,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 806,78410 Kč |







