1201080665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6 192,17250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 714,77875 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 503,19375 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 615,25875 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 568,81750 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 012,48800 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 609,46600 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4 507,23000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 529,66000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2 383,70000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 6 040,09000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 3 920,77000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 4 081,81000 Kč
Datasheet
Image for 1201080665 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080665

DigiKey Part Number
900-1201080665-ND
Manufacturer
Manufacturer Product Number
1201080665
Description
CBL ASY CIRC 4P M TO RJ45 82.02'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
82.02' (25.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
46 305,47500 Kč25 221,90 Kč
Unit Price without VAT:6 305,47500 Kč
Unit Price with VAT:7 629,62475 Kč