Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106181

DigiKey Part Number
1882-2106181-ND
Manufacturer
Manufacturer Product Number
2106181
Description
PUR/2*2*0,34/GN/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
82.02' (25.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 040,09000 Kč6 040,09 Kč
105 134,91600 Kč51 349,16 Kč
254 853,60800 Kč121 340,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6 040,09000 Kč
Unit Price with VAT:7 308,50890 Kč