Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

900016245 | |
|---|---|
DigiKey Part Number | 135-900016245-ND |
Manufacturer | |
Manufacturer Product Number | 900016245 |
Description | 0985 YM57530-R 103/25M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 82.02' (25.00m) | |
Cable Type | Round | |
Color | Red | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 081,81000 Kč | 4 081,81 Kč |
| Unit Price without VAT: | 4 081,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 938,99010 Kč |









