1201080636 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 254,07000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 193,45125 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 258,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 143,73875 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 148,33750 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 146,43125 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 164,63600 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 189,13000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 184,94000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 144,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 97,81000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 247,83000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 160,87000 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 167,48000 Kč
Datasheet
Image for 1201080636 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080636

DigiKey Part Number
1201080636-ND
Manufacturer
Manufacturer Product Number
1201080636
Description
CBL ASY CIRC 4P M TO RJ45 82.02'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
82.02' (25.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes