1201080664 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 473,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 226,63500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 747,53875 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 407,61500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 133,45250 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 290,38750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 251,17250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 138,67500 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 257,98700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 725,89400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 885,74300 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 764,52000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 3 731,97000 Kč
Datasheet
Image for 1201080664 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080664

DigiKey Part Number
900-1201080664-ND
Manufacturer
Manufacturer Product Number
1201080664
Description
CBL ASY CIRC 4P M TO RJ45 65.62'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
45 326,19500 Kč21 304,78 Kč
Unit Price without VAT:5 326,19500 Kč
Unit Price with VAT:6 444,69595 Kč