1201088340 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 260,68250 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 201,28750 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 257,53000 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 253,65250 $
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 149,22625 $

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 149,47500 $
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 155,15700 $
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 225,06400 $
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 185,05300 $
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 179,28000 $
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 177,73000 $
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 152,46000 $
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 18
Unit Price: 112,19000 $
Datasheet

Parametric Equivalent


WEC
In Stock: 6
Unit Price: 191,28000 $
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088340

DigiKey Part Number
900-1201088340-ND
Manufacturer
Manufacturer Product Number
1201088340
Description
CBL ASY CIRC 4P M TO RJ45 65.62'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4156,70000 $626,80 $
Unit Price without VAT:156,70000 $
Unit Price with VAT:189,60700 $