09457005175 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 193,69000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 159,25700 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 154,29000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 152,95000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 131,21000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 18
Unit Price: 96,55000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 224,34250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 173,22750 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 153,59250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 221,63000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 218,29250 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 128,42375 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 111,09250 Kč
Datasheet
Image for 09457005175 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09457005175

DigiKey Part Number
1195-09457005175-ND
Manufacturer
Manufacturer Product Number
09457005175
Description
M12 D-CODE OVERMOLDED CABLE ASSE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
65.62' (20.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 257,98700 Kč32 579,87 Kč
Unit Price without VAT:3 257,98700 Kč
Unit Price with VAT:3 942,16427 Kč