09472202014018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 257,98700 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 4 725,89400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 885,74300 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 764,52000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 3 731,97000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 3 201,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 18
Unit Price: 2 355,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 473,81000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 226,63500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 747,53875 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 407,61500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 326,19500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 133,45250 Kč

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3 290,38750 Kč
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09472202014018

DigiKey Part Number
09472202014018-ND
Manufacturer
Manufacturer Product Number
09472202014018
Description
RJI CORD 4AWG22/7TRAI RJ45/M12OV
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
65.62' (20.00m)
Cable Type
Round
Color
Red
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.