
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M8-4 | Voltage Rating 60VAC, 75VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 90°C |
Mounting Feature Bulkhead - Front Side Nut | Applications Industrial |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,44000 Kč | 459,44 Kč |
| 10 | 390,47900 Kč | 3 904,79 Kč |
| 25 | 366,03720 Kč | 9 150,93 Kč |
| 50 | 348,56680 Kč | 17 428,34 Kč |
| 100 | 331,93850 Kč | 33 193,85 Kč |
| 250 | 311,17608 Kč | 77 794,02 Kč |
| 500 | 296,34310 Kč | 148 171,55 Kč |
| Unit Price without VAT: | 459,44000 Kč |
|---|---|
| Unit Price with VAT: | 555,92240 Kč |











