Metal, Steel Panel, Inner 15.039" L x 9.134" W (381.99mm x 232.00mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590ZGRP243PL

DigiKey Part Number
HM3859-ND
Manufacturer
Manufacturer Product Number
1590ZGRP243PL
Description
PANEL INNER STEEL 15X9.1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 15.039" L x 9.134" W (381.99mm x 232.00mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1590ZGRP243PL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1590ZGRP243
Manufacturer
Hammond Manufacturing
Size / Dimension
15.039" L x 9.134" W (381.99mm x 232.00mm)
Series
Color
Unpainted
Packaging
Bag
Material
Metal, Steel
Part Status
Active
Base Product Number
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1455,48000 Kč455,48 Kč
5383,45000 Kč1 917,25 Kč
10356,29500 Kč3 562,95 Kč
25323,53560 Kč8 088,39 Kč
50300,90320 Kč15 045,16 Kč
100279,94550 Kč27 994,55 Kč
250271,75552 Kč67 938,88 Kč
Manufacturers Standard Package
Unit Price without VAT:455,48000 Kč
Unit Price with VAT:551,13080 Kč