
09400035413 | |
|---|---|
DigiKey Part Number | 09400035413-ND |
Manufacturer | |
Manufacturer Product Number | 09400035413 |
Description | 3A HPR HOOD COVER, SCREW LOCKING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09400035413 Models |
Category | Accessory Type Cover |
Manufacturer HARTING | For Use With/Related Products Han® HPR Hoods |
Series | Specifications Size 3A, Screw Locks |
Packaging Bulk | Ratings IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,06000 Kč | 990,06 Kč |
| 10 | 841,49500 Kč | 8 414,95 Kč |
| 30 | 778,73867 Kč | 23 362,16 Kč |
| 50 | 751,19500 Kč | 37 559,75 Kč |
| 100 | 715,37880 Kč | 71 537,88 Kč |
| 250 | 670,65008 Kč | 167 662,52 Kč |
| Unit Price without VAT: | 990,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,97260 Kč |












