End Sleeve For Cable, Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241068

DigiKey Part Number
3241068-ND
Manufacturer
Manufacturer Product Number
3241068
Description
WP-SC BRASS 21
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
End Sleeve For Cable, Wires
Datasheet
 Datasheet
EDA/CAD Models
3241068 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
End Sleeve
For Use With/Related Products
Cable, Wires
Material
Brass
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5084,20200 Kč4 210,10 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20200 Kč
Unit Price with VAT:101,88442 Kč