Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200845154

DigiKey Part Number
900-1200845154-ND
Manufacturer
Manufacturer Product Number
1200845154
Description
CIRC CBL 4POS PLUG TO WIRE 0.98'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
0.98' (300.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1759,29000 Kč759,29 Kč
20614,48550 Kč12 289,71 Kč
40585,17225 Kč23 406,89 Kč
60568,67833 Kč34 120,70 Kč
100548,56440 Kč54 856,44 Kč
260512,84708 Kč133 340,24 Kč
Manufacturers Standard Package
Unit Price without VAT:759,29000 Kč
Unit Price with VAT:918,74090 Kč