Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB24 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.724" L x 1.693" W x 3.102" H (120.00mm x 43.00mm x 78.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Zinc | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,18000 Kč | 963,18 Kč |
| 10 | 818,64900 Kč | 8 186,49 Kč |
| 25 | 767,41800 Kč | 19 185,45 Kč |
| 50 | 730,81440 Kč | 36 540,72 Kč |
| 100 | 695,97030 Kč | 69 597,03 Kč |
| 250 | 652,45572 Kč | 163 113,93 Kč |
| Unit Price without VAT: | 963,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,44780 Kč |












