
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,18000 Kč | 557,18 Kč |
| 24 | 445,10958 Kč | 10 682,63 Kč |
| 48 | 423,87458 Kč | 20 345,98 Kč |
| 72 | 411,92694 Kč | 29 658,74 Kč |
| 120 | 397,35475 Kč | 47 682,57 Kč |
| 264 | 375,87852 Kč | 99 231,93 Kč |
| 504 | 359,13756 Kč | 181 005,33 Kč |
| Unit Price without VAT: | 557,18000 Kč |
|---|---|
| Unit Price with VAT: | 674,18780 Kč |










