6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181011064

DigiKey Part Number
900-2181011064-ND
Manufacturer
Manufacturer Product Number
2181011064
Description
MICROLOCK PLUS 2.0 RR 6CKT 600MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2181011064 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,83000 Kč80,83 Kč
1068,68600 Kč686,86 Kč
2564,37920 Kč1 609,48 Kč
5061,30180 Kč3 065,09 Kč
10058,37380 Kč5 837,38 Kč
25054,71820 Kč13 679,55 Kč
50052,10674 Kč26 053,37 Kč
1 00049,62095 Kč49 620,95 Kč
2 50046,51730 Kč116 293,25 Kč
Manufacturers Standard Package
Unit Price without VAT:80,83000 Kč
Unit Price with VAT:97,80430 Kč