24V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSW-24-2

DigiKey Part Number
2170-PSW-24-2-ND
Manufacturer
Manufacturer Product Number
PSW-24-2
Description
DC POWER SUPPLY, WALL-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24V 48 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
2A
Power (Watts)
48 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
87%
Operating Temperature
-10°C ~ 40°C
Output Connector
Power DIN, 5 Pin
Cord Length
78" (1.98m)
Input Connector
Multi-Blade (Included)
Size / Dimension
3.47" L x 2.14" W x 1.60" H (88.1mm x 54.4mm x 40.6mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 910,82000 Kč1 910,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 910,82000 Kč
Unit Price with VAT:2 312,09220 Kč