
WLF12XW300S24QP | |
|---|---|
DigiKey Part Number | 2170-WLF12XW300S24QP-ND |
Manufacturer | |
Manufacturer Product Number | WLF12XW300S24QP |
Description | FLEXIBLE STRIP LIGHT, 300MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module WLF12 White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 285lm (Typ) | |
Current - Test | 140mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
Current - Max | 165mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | IP66, IP67, IP69K, With Connector | |
Size / Dimension | 325.12mm L x 14.80mm W | |
Height | 6.40mm | |
Light Emitting Surface (LES) | 299.97mm L x 14.80mm W | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,88000 Kč | 1 280,88 Kč |
| Unit Price without VAT: | 1 280,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,86480 Kč |















