
S15YB-M124-M124-0.2M | |
|---|---|
DigiKey Part Number | 2170-S15YB-M124-M124-0.2M-ND |
Manufacturer | |
Manufacturer Product Number | S15YB-M124-M124-0.2M |
Description | CBL 4POS RCPT TO PLUG(2) 0.66' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | S15YB-M124-M124-0.2M Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Banner Engineering Corporation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 0.66' (200.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Y-Adapter on One End |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug (2) | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,92000 Kč | 818,92 Kč |
| Unit Price without VAT: | 818,92000 Kč |
|---|---|
| Unit Price with VAT: | 990,89320 Kč |














