
QM30VT2-QP | |
|---|---|
DigiKey Part Number | 2170-QM30VT2-QP-ND |
Manufacturer | |
Manufacturer Product Number | QM30VT2-QP |
Description | SENSOR MULT TEMP/VIBRATION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature, Vibration Sensor RS-485 Output |
Datasheet | Datasheet |
EDA/CAD Models | QM30VT2-QP Models |
Category | Part Status Active |
Manufacturer Banner Engineering Corporation | Sensor Type Temperature, Vibration |
Series | Output Type RS-485 |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 673,76000 Kč | 6 673,76 Kč |
| Unit Price without VAT: | 6 673,76000 Kč |
|---|---|
| Unit Price with VAT: | 8 075,24960 Kč |













