
R70SR2MQ | |
|---|---|
DigiKey Part Number | 2170-R70SR2MQ-ND |
Manufacturer | |
Manufacturer Product Number | R70SR2MQ |
Description | R70 SERIAL DATA RADIO 2.4 GHZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Multihop Data Radio 2.4GHz ISM RS-232 |
Datasheet | Datasheet |
EDA/CAD Models | R70SR2MQ Models |
Category | Frequency 2.4GHz |
Manufacturer Banner Engineering Corporation | Applications ISM |
Series | Interface RS-232 |
Packaging Box | Power - Output 65mW |
Part Status Active | Voltage - Supply 10V ~ 30V |
Function Multihop Data Radio | Base Product Number |
Modulation or Protocol ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,25000 Kč | 5 018,25 Kč |
| Unit Price without VAT: | 5 018,25000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,08250 Kč |















