
S15S-TH-MQ | |
|---|---|
DigiKey Part Number | 2170-S15S-TH-MQ-ND |
Manufacturer | |
Manufacturer Product Number | S15S-TH-MQ |
Description | TEMP & HUMIDITY SENSOR, 10-30VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH RS485 ±2% Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S15S-TH-MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | RS485 | |
Output | 12b | |
Accuracy | ±2% | |
Sensitivity | - | |
Voltage - Supply | 10V ~ 30V | |
Mounting Type | Panel Mount | |
Operating Temperature | -40°C ~ 70°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 834,73000 Kč | 2 834,73 Kč |
| Unit Price without VAT: | 2 834,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 430,02330 Kč |



















