Humidity, Temperature 0 ~ 100% RH I2C, UART ±2% 1 s Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZO-HUM-P-P

DigiKey Part Number
5016-EZO-HUM-P-P-ND
Manufacturer
Manufacturer Product Number
EZO-HUM-P-P
Description
EZO-HUM EMBEDDED HUMIDITY PROBE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C, UART ±2% 1 s Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
Packaging
Bag
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C, UART
Output
8b
Accuracy
±2%
Response Time
1 s
Sensitivity
-
Voltage - Supply
3.3V ~ 5V
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 65°C
Grade
-
Qualification
-
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 932,45000 Kč1 932,45 Kč
51 792,47400 Kč8 962,37 Kč
101 740,27200 Kč17 402,72 Kč
251 677,83240 Kč41 945,81 Kč
501 635,08060 Kč81 754,03 Kč
1001 595,85010 Kč159 585,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 932,45000 Kč
Unit Price with VAT:2 338,26450 Kč