
SEN0537 | |
|---|---|
DigiKey Part Number | 1738-SEN0537-ND |
Manufacturer | |
Manufacturer Product Number | SEN0537 |
Description | SENSOR AIR QUALITY I2C OUTPUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor I2C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -10°C ~ 80°C | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 29mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,84000 Kč | 627,84 Kč |
| Unit Price without VAT: | 627,84000 Kč |
|---|---|
| Unit Price with VAT: | 759,68640 Kč |








