



EZO-HUM-P | |
|---|---|
DigiKey Part Number | 5016-EZO-HUM-P-ND |
Manufacturer | |
Manufacturer Product Number | EZO-HUM-P |
Description | EZO-HUM Embedded Humidity Probe |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C, UART ±2% 1 s Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C, UART | |
Output | - | |
Accuracy | ±2% | |
Response Time | 1 s | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Panel Mount | |
Operating Temperature | -20°C ~ 50°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 885,34000 Kč | 2 885,34 Kč |
| 5 | 2 687,36600 Kč | 13 436,83 Kč |
| 10 | 2 613,55800 Kč | 26 135,58 Kč |
| 25 | 2 525,19440 Kč | 63 129,86 Kč |
| 50 | 2 464,70740 Kč | 123 235,37 Kč |
| Unit Price without VAT: | 2 885,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 491,26140 Kč |











