LED Lighting COBs, Engines, Modules LED Module WLF12 White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLF12XW3000S24QP

DigiKey Part Number
2170-WLF12XW3000S24QP-ND
Manufacturer
Manufacturer Product Number
WLF12XW3000S24QP
Description
FLEXIBLE STRIP LIGHT, 3000MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module WLF12 White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
2850lm (Typ)
Current - Test
1.4A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
85 lm/W
Current - Max
1.65A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
IP66, IP67, IP69K, With Connector
Size / Dimension
3025.14mm L x 14.80mm W
Height
6.40mm
Light Emitting Surface (LES)
2999.74mm L x 14.80mm W
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 900,44000 Kč5 900,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5 900,44000 Kč
Unit Price with VAT:7 139,53240 Kč