



1061520100 | |
|---|---|
DigiKey Part Number | WM14159-ND |
Manufacturer | |
Manufacturer Product Number | 1061520100 |
Description | CONN COUPLER RCPT FC-FC SIMPLEX |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Simplex/Duplex Simplex |
Manufacturer Molex | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Housing Material Polymer |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Features Dust Cap |
Convert From (Adapter End) FC Receptacle | Color Silver |
Convert To (Adapter End) FC Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 10 | 250,84200 Kč | 2 508,42 Kč |
| 25 | 235,12720 Kč | 5 878,18 Kč |
| 50 | 223,90580 Kč | 11 195,29 Kč |
| 100 | 213,22000 Kč | 21 322,00 Kč |
| 300 | 197,32800 Kč | 59 198,40 Kč |
| 500 | 190,34896 Kč | 95 174,48 Kč |
| 1 000 | 181,27594 Kč | 181 275,94 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |







