Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange
1061522000
1061522000

1061522000

DigiKey Part Number
WM14160-ND
Manufacturer
Manufacturer Product Number
1061522000
Description
CONN COUPLER RCPT FC-FC SIMPLEX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Simplex/Duplex
Simplex
Manufacturer
Molex
Mode
Singlemode
Series
Mounting Type
Panel Mount, Square Flange
Packaging
Bulk
Housing Material
Polymer
Part Status
Active
Ferrule Material
Ceramic
Type
Coupler
Features
Angle Polished, Dust Cap
Convert From (Adapter End)
FC Receptacle
Color
Silver
Convert To (Adapter End)
FC Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 070
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1326,10000 Kč326,10 Kč
10277,04800 Kč2 770,48 Kč
25259,70320 Kč6 492,58 Kč
50247,30180 Kč12 365,09 Kč
100235,50310 Kč23 550,31 Kč
300217,94943 Kč65 384,83 Kč
500210,24332 Kč105 121,66 Kč
1 000200,22223 Kč200 222,23 Kč
Manufacturers Standard Package
Unit Price without VAT:326,10000 Kč
Unit Price with VAT:394,58100 Kč