



HB16CKW01-5C-CB | |
|---|---|
DigiKey Part Number | 360-2683-ND |
Manufacturer | |
Manufacturer Product Number | HB16CKW01-5C-CB |
Description | SWITCH PUSH SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB16CKW01-5C-CB Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Tray | Illumination Type, Color LED, Red |
Part Status Active | Illumination Voltage (Nominal) 2.1 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 8.00mm Dia |
Circuit | Operating Temperature -25°C ~ 50°C |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 30 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 287,00100 Kč | 2 870,01 Kč |
| 25 | 270,60560 Kč | 6 765,14 Kč |
| 50 | 258,80460 Kč | 12 940,23 Kč |
| 100 | 247,50340 Kč | 24 750,34 Kč |
| 250 | 233,28444 Kč | 58 321,11 Kč |
| 500 | 223,05252 Kč | 111 526,26 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |

