
1061152110 | |
|---|---|
DigiKey Part Number | WM20685-ND |
Manufacturer | |
Manufacturer Product Number | 1061152110 |
Description | CONN COUPLER RCPT LC-LC DUPLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Zirconia | |
Features | Dust Cap, Shielded, Shutter | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 755,48000 Kč | 755,48 Kč |
| 10 | 642,08800 Kč | 6 420,88 Kč |
| 25 | 601,89520 Kč | 15 047,38 Kč |
| 50 | 573,18300 Kč | 28 659,15 Kč |
| 100 | 545,85180 Kč | 54 585,18 Kč |
| 250 | 511,71876 Kč | 127 929,69 Kč |
| Unit Price without VAT: | 755,48000 Kč |
|---|---|
| Unit Price with VAT: | 914,13080 Kč |











