
M22-FLED-RGB | |
|---|---|
DigiKey Part Number | 5730-M22-FLED-RGB-ND |
Manufacturer | |
Manufacturer Product Number | M22-FLED-RGB |
Description | LED MULTI-COLOR RD GN BU YE WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Blue/Green/Red 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Color | Blue/Green/Red | |
Voltage | 24V | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,90000 Kč | 1 248,90 Kč |
| 10 | 1 061,50900 Kč | 10 615,09 Kč |
| 25 | 995,09240 Kč | 24 877,31 Kč |
| 50 | 947,62900 Kč | 47 381,45 Kč |
| 100 | 902,45560 Kč | 90 245,56 Kč |
| Unit Price without VAT: | 1 248,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,16900 Kč |











