
NSYPLM3025PG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM3025PG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM3025PG |
Description | ENCLOSURE GRAY 12.13"L X 10.04"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 12.126" L x 10.039" W (308.00mm x 255.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM3025PG Models |
Category | Height 6.299" (160.00mm) |
Mfr | Area (L x W) 107in² (693cm²) |
Packaging Box | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 12.126" L x 10.039" W (308.00mm x 255.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 128,33000 Kč | 3 128,33 Kč |
| Unit Price without VAT: | 3 128,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 785,27930 Kč |















