Connector Header Surface Mount 5 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054311105

DigiKey Part Number
WM26076TR-ND - Tape & Reel (TR)
WM26076CT-ND - Cut Tape (CT)
WM26076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054311105
Description
CONN HEADER SMD 5POS 2.5MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054311105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.382" (9.70mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
30.0µin (0.76µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1048,88300 Kč488,83 Kč
10041,54870 Kč4 154,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30041,71953 Kč12 515,86 Kč
60039,72857 Kč23 837,14 Kč
90038,60856 Kč34 747,70 Kč
1 50037,24247 Kč55 863,70 Kč
2 10036,36964 Kč76 376,24 Kč
3 00035,46653 Kč106 399,59 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč