Connector Header Surface Mount 3 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.098" (2.50mm)
Example of Nano-Fit Assembly

1054311103

DigiKey Part Number
WM26074TR-ND - Tape & Reel (TR)
WM26074CT-ND - Cut Tape (CT)
WM26074DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1054311103
Description
CONN HEADER SMD 3POS 2.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1054311103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.382" (9.70mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
4A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
30.0µin (0.76µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1043,17200 Kč431,72 Kč
10036,67930 Kč3 667,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30036,83050 Kč11 049,15 Kč
60035,07262 Kč21 043,57 Kč
90034,08349 Kč30 675,14 Kč
1 50032,87783 Kč49 316,75 Kč
2 10032,10704 Kč67 424,78 Kč
3 00031,30984 Kč93 929,52 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč