




0430450220 | |
|---|---|
DigiKey Part Number | WM1807TR-ND - Tape & Reel (TR) WM1807CT-ND - Cut Tape (CT) WM1807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450220 |
Description | CONN HEADER SMD 2POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 0430450220 Models |
Category | Insulation Height 0.390" (9.91mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 52,45300 Kč | 524,53 Kč |
| 100 | 44,57880 Kč | 4 457,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,34945 Kč | 9 469,89 Kč |
| 400 | 45,08900 Kč | 18 035,60 Kč |
| 600 | 43,81758 Kč | 26 290,55 Kč |
| 1 000 | 42,26708 Kč | 42 267,08 Kč |
| 1 400 | 41,27622 Kč | 57 786,71 Kč |
| 2 000 | 40,25128 Kč | 80 502,56 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |











